The Nichicon UFW0J472MHD is a 4.7mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 6.3V and a DC rated voltage of 6.3V. It is RoHS compliant and has a tolerance of 20%. The capacitor's dissipation factor is 0.28% and its leakage current is 888.3uA.
Nichicon UFW0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.