The Nichicon UFW0J682MHD1TO is a 6.8mF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a through hole mount and is rated for operation between -40°C and 85°C. This component is compliant with RoHS regulations and is available in quantities of 500 per reel.
Nichicon UFW0J682MHD1TO technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW0J682MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.