The Nichicon UFW1A103MHD is a 10V aluminum electrolytic capacitor with a capacitance of 10mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It has a ripple current of 2.5A and a leakage current of 3mA.
Nichicon UFW1A103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 1.398inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3mA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1A103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.