Aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features 20% tolerance, 1.05A ripple current, and 660uA leakage current. Radial package with 5mm lead pitch, 0.6mm lead diameter, and straight lead style. Operates from -40°C to 85°C with a 2000-hour life rating at 85°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UFW1A222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 660uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1A222MPD to view detailed technical specifications.
No datasheet is available for this part.