The Nichicon FW 4.7mF 20% Radial Through Hole Capacitor features a capacitance of 4.7mF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.197inch and a height of 0.984inch when seated. It is RoHS compliant and available in a package quantity of 100 in bulk packaging.
Nichicon UFW1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.