The Nichicon UFW1C103MHD is a 10mF aluminum electrolytic capacitor with a voltage rating of 16V. It features a radial package with a lead pitch of 0.295inch and a height of 1.398inch when seated. The capacitor has a dissipation factor of 0.2% and a leakage current of 4.8mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in a bulk packaging with 50 units per package.
Nichicon UFW1C103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 4.8mA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.64A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1C103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.