The Nichicon UFW1C471MPD1TD is a 470uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a radial package style with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging format.
Nichicon UFW1C471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.