The Nichicon UFW1E102MPD1TD is a 1mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a maximum seated height of 0.866inch and a lead pitch of 0.197inch. This component is designed for through hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The capacitor is RoHS compliant and is available in a single unit quantity packaged in cut tape.
Nichicon UFW1E102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | FW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.