The Nichicon UFW1E331MPD1TD is a 330uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a seated height of 0.551inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is available in tape and reel packaging. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UFW1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E331MPD1TD to view detailed technical specifications.
No datasheet is available for this part.