The Nichicon UFW 3.3mF capacitor features a radial package with through hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%.
Nichicon UFW1E332MHD1TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UFW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E332MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.