The Nichicon FW Series 100nF 50V aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 4uA and a ripple current of 1.1mA. The capacitor is RoHS compliant and available in a package quantity of 200. It is suitable for use in a variety of applications, including audio equipment and power supplies.
Nichicon UFW1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1H0R1MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.