Nichicon's UFW1H0R1MDD1TD is a 100nF aluminum electrolytic capacitor with a 20% tolerance and a 50V voltage rating. It has a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and is packaged in cut tape quantities. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UFW1H0R1MDD1TD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | FW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1H0R1MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.