Nichicon's UFW1H222MHD is a 2.2mF radial aluminum electrolytic capacitor with a 50V voltage rating and 20% capacitance tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a 16mm diameter and 35.5mm length, and is designed for through-hole mounting. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Nichicon UFW1H222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 1.398inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3.3mA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1H222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.