Nichicon UFW series aluminum electrolytic capacitor with 330uF capacitance, 50V voltage rating, and 20% tolerance. It has a radial package and is mounted through a hole. Operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in quantities of 500 per reel.
Nichicon UFW1H331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1H331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.