The Nichicon UFW1HR22MDD is a 220nF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a seated height of 0.433inch and a lead pitch of 0.079inch. The capacitor has a dissipation factor of 0.12% and a leakage current of 4uA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 200 units per package.
Nichicon UFW1HR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1HR22MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.