Nichicon's UFW 100uF ceramic capacitor features a radial package with through hole mounting, suitable for operating temperatures between -40°C and 85°C. The component is RoHS compliant and has a voltage rating of 63V. With a capacitance of 100uF and a tolerance of 20%, this capacitor is designed for general applications.
Nichicon UFW1J101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UFW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1J101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.