The Nichicon UFW1J102MHD1TN is a 1mF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It is designed for use in through hole applications and features a radial package. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged on a cut tape reel for easy handling and installation.
Nichicon UFW1J102MHD1TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UFW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1J102MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.