The Nichicon FW Series 220uF 20% 63V Radial Through Hole Capacitor is a general-purpose aluminum electrolytic capacitor with a radial package and through-hole mount. It features a capacitance of 220uF, a tolerance of 20%, and a voltage rating of 63V. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current of 470mA. It is packaged in cut tape and is compliant with RoHS regulations.
Nichicon UFW1J221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | FW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1J221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.