Nichicon UFW1V153MRD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 15.75mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1V153MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.