This is a radial lead capacitor with a capacitance of 220uF and a voltage rating of 35V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and is packaged in bulk quantities of 200. It is RoHS compliant and has a leakage current of 231uA.
Nichicon UFW1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 231uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1V221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.