The Nichicon UFW1V331MPD1TD is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a 35V voltage rating. It is available in a radial package with a through-hole mount and is packaged on cut tape. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UFW1V331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UFW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1V331MPD1TD to view detailed technical specifications.
No datasheet is available for this part.