The Nichicon UFW1V470MDD1TD is a 47uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial configuration and is available in quantities of 2000. It is RoHS compliant and suitable for use in a variety of electronic applications.
Nichicon UFW1V470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1V470MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.