The Nichicon UFW2A0R1MDD is a 100V aluminum electrolytic capacitor with a capacitance of 100nF. It features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 200 units per package.
Nichicon UFW2A0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW2A0R1MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.