This 470nF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 100V and has a tolerance of 20%. The capacitor is packaged in a radial package with a lead pitch of 0.079inch and a height of 0.433inch when seated. It is RoHS compliant and suitable for use in through hole mounting applications.
Nichicon UFW2AR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW2AR47MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.