The Nichicon FW Series aluminum electrolytic capacitor has a capacitance of 470nF and a voltage rating of 100V. It is available in a radial package with a lead pitch of 0.079inch and a height of 0.492inch when seated. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is supplied on a tape and reel in a package quantity of one.
Nichicon UFW2AR47MDD1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW2AR47MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.