This 50V aluminum electrolytic capacitor has a capacitance of 1uF with a tolerance of 10%. It is available in a radial package with a seated height of 0.827inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and available in bulk packaging.
Nichicon UGB1H010KPM technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | GB |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UGB1H010KPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.