The Nichicon UGB1H4R7KHM is a 4.7uF aluminum electrolytic capacitor with a 50V voltage rating and 10% tolerance. It features a radial package with a through hole mount and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a packaging quantity of 50 pieces in bulk.
Nichicon UGB1H4R7KHM technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Leakage Current | 7.05uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UGB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UGB1H4R7KHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.