Nichicon UHA1H100KHA technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHA1H100KHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.