The Nichicon UHC0J102MPD is a 1mF radial aluminum electrolytic capacitor with an impedance of 24mR. It has a voltage rating of 6.3V and is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial format with a 5mm lead pitch and is suitable for use in through-hole mounting applications. The operating temperature range of the capacitor is -40°C to 105°C, and it is compliant with RoHS regulations.
Nichicon UHC0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 24mR |
| Lead Pitch | 5mm |
| Leakage Current | 63uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC0J102MPD to view detailed technical specifications.
No datasheet is available for this part.