The Nichicon UHC0J221MED is a 220uF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a 2.5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon UHC0J221MED technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 77mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 13.86uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC0J221MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.