The Nichicon UHC0J471MPD1TA is an aluminum electrolytic capacitor with a capacitance of 470uF and a working voltage of 6.3VDC. It has a tolerance of 20% and a maximum impedance of 0.043 ohms at 20°C and 100kHz. The capacitor is rated for a maximum ripple current of 910 and a leakage current of 3 microamperes after two minutes. It has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. The UHC0J471MPD1TA is a through-hole mounted component with a radial termination style and a terminal pitch of 5mm.
Nichicon UHC0J471MPD1TA technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 910mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.043@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHC0J471MPD1TA to view detailed technical specifications.
No datasheet is available for this part.