Nichicon UHC1A220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Impedance | 490mR |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1A220MDD to view detailed technical specifications.
No datasheet is available for this part.