Nichicon UHC1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Impedance | 260mR |
| Lead Pitch | 2mm |
| Leakage Current | 3.3uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.