Nichicon UHC1A331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| Height | 11.5mm |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 33uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1A331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.