This 22uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It features a radial package with a lead pitch of 2mm and a length of 7mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with a quantity of 250 per package.
Nichicon UHC1C220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Impedance | 260mR |
| Lead Pitch | 2mm |
| Leakage Current | 3.52uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1C220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.