The Nichicon UHC1C331MPD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon UHC1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 30mR |
| Lead Pitch | 5mm |
| Leakage Current | 52.8uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.