This Nichicon UHC1E221MPD capacitor features a radial package with a 5mm lead pitch, suitable for through-hole mounting. It has a capacitance of 220uF, impedance of 31mR, and a tolerance of 20%. The component is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon UHC1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 31mR |
| Lead Pitch | 5mm |
| Leakage Current | 55uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.