Nichicon UHC1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1E221MPD1TD to view detailed technical specifications.
No datasheet is available for this part.