Nichicon UHC series aluminum electrolytic capacitor with 330uF capacitance, 25V voltage rating, and 0.1% dissipation factor. The capacitor is packaged in a radial through hole package with a 5mm lead pitch and is lead free. Operating temperature range is -40°C to 105°C. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon UHC1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Impedance | 26mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 82.5uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1E331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.