The Nichicon UHC1E331MPD1TD is a 330uF aluminum electrolytic capacitor with a radial package and 20% tolerance. It operates over a temperature range of -40°C to 105°C and has a maximum ripple current of 1.65A. This capacitor is RoHS compliant and suitable for use in through-hole applications.
Nichicon UHC1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1E331MPD1TD to view detailed technical specifications.
No datasheet is available for this part.