The Nichicon UHC Series 10uF 35V Radial Aluminum Electrolytic Capacitor features a capacitance of 10uF with a voltage rating of 35V. It has a dissipation factor of 0.1% and an impedance of 330mR. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon UHC1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Impedance | 330mR |
| Lead Pitch | 2mm |
| Leakage Current | 3.5uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.