Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, 20% tolerance. Features 910mA ripple current, 48mΩ impedance, and 35µA leakage current. Operates from -40°C to 105°C with a 2000-hour life expectancy. Radial package, 8mm diameter, 11.5mm height, 3.5mm lead pitch, through-hole mounting. Lead-free and RoHS compliant.
Nichicon UHC1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Impedance | 48mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 35uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.