This 100uF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.6mm and a lead pitch of 3.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
Nichicon UHC1V101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V101MPD1TD to view detailed technical specifications.
No datasheet is available for this part.