22µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7mm height, and 2.5mm lead pitch, designed for through-hole mounting. Offers a ripple current of 480mA, low impedance of 170mΩ, and leakage current of 7.7µA. Rated for 1000 hours at 105°C, with an operating temperature range of -40°C to 105°C. Supplied in bulk packaging.
Nichicon UHC1V220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Impedance | 170mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.7uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.