This 47uF aluminum electrolytic capacitor has a voltage rating of 35V and is designed for through hole mounting. It features a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor has a tolerance of 20% and is lead free. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Nichicon UHC1V470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 89mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 16.45uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.