Nichicon UHC series aluminum electrolytic capacitor with a capacitance of 4.7uF, a voltage rating of 35V, and a tolerance of 20%. It has a radial package with a lead pitch of 1.5mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with a quantity of 200 pieces.
Nichicon UHC1V4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Impedance | 640mR |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.