Nichicon's UHD0J102MPD1CT is a 1000uF aluminum electrolytic capacitor with a 6.3VDC working voltage and 20% tolerance. It features a low ESR type and a maximum impedance of 0.053 ohms at 20°C and 100kHz. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm.
Nichicon UHD0J102MPD1CT technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1030mA |
| Leakage Current | 63@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.053@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD0J102MPD1CT to view detailed technical specifications.
No datasheet is available for this part.