The Nichicon UHD0J102MPD1TD is a 1mF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 10mm diameter and 12.5mm height, and is designed for through-hole mounting. The capacitor has a 53mR impedance and a 20% tolerance. It operates within a -40°C to 105°C temperature range and is RoHS compliant.
Nichicon UHD0J102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 53mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 772.5mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.