This Nichicon UHD0J122MPD is a 1.2mF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a radial package with a 0.138inch lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UHD0J122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 41mR |
| Lead Pitch | 0.138inch |
| Leakage Current | 75.6uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J122MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.