Nichicon UHD0J122MPD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 38mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 75.6uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J122MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.